CF50-560JTR
MERITEK Electronics Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -450ppm/Cel,

Overview of CF50-560JTR by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CF50-560JTR by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-CF50-560JCS-ND
DigiKey CF 1/2W 56R 5% T/R (2.7MM DIA) Min Qty: 500 Container: Strip MARKETPLACE PRODUCT 4000
In Stock
  • 500 $0.1000
  • 2,000 $0.0197
  • 5,000 $0.0148
$0.0148 / $0.1000 Buy Now

CAD Models for CF50-560JTR by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF50-560JTR by MERITEK Electronics Corporation

CF50-560JTR
MERITEK Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.65 mm
Lead Length
26 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.2 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-450 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CF50-560JTR
    MERITEK Electronics Corporation
    Fixed Resistor, Carbon Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -450ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF50-560JTR by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF50-560JTR by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CF50-560JTR would you like to use for your alert(s)?
  • Please alert me when CF50-560JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF50-560JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF50-560JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF50-560JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF50-560JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF50-560JTR by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: