Part Details for CF4SP(L)/110-240V/BL by Altech Corporation
Overview of CF4SP(L)/110-240V/BL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for CF4SP(L)/110-240V/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3195
|
Newark | Din Term Blk, Screw, Fuse 5X20Mm, Led |Altech CF4SP(L)/110-240V/BL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $9.0200 | Buy Now |
DISTI #
1920-CF4SP(L)/110-240V/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, FUSE 5X20MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1318 | Buy Now |
DISTI #
845-CF4SPL/110240VBL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse 5x20mm, LED | 0 |
|
$4.6000 / $9.0100 | Order Now |
DISTI #
71952010
|
RS | DIN Terminal Block, Screw, Fuse 5x20mm, LED 110-240V,10A,600V,22-10AWG,6mm, Black | Altech Corp CF4SP(L)/110-240V/BL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$4.4500 / $6.7500 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Fuse 5x20mm, LED Min Qty: 50 | 132 |
|
$5.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 150 Factory Stock |
|
$4.4500 / $6.7500 | Buy Now |
DISTI #
10116046
|
TestEquity LLC | Altech CF4SP(L)/110-240V/BL DIN Term Blk, Screw, Fuse 5x20mm, LED 110-240V, 10A, 600V, 22-10AWG, 6mm, black | 0 |
|
$6.6000 | Buy Now |