CF4H1210-681G
Gowanda Electronics Corporation
Description: General Purpose Inductor,

Overview of CF4H1210-681G by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CF4H1210-681G by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CF4H1210-681G
Avnet Americas FERRITE HIGH PERFORMANCE CHIP INDUCTOR - Tape and Reel (Alt: CF4H1210-681G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $15.6600
  • 10 $14.8800
  • 25 $14.1300
  • 50 $9.4200
  • 100 $4.7100
  • 250 $4.4700
  • 500 $4.2400
  • 1,000 $4.0000
$4.0000 / $15.6600 Buy Now

CAD Models for CF4H1210-681G by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF4H1210-681G by Gowanda Electronics Corporation

CF4H1210-681G
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
Case/Size Code
1210
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.9 Ω
Inductance-Nom (L)
0.0068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.3 mm
Package Length
3.68 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.365 A
Self Resonance Frequency
130 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
2%
Want to compare parts?
  1. CF4H1210-681G
    Gowanda Electronics Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF4H1210-681G by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF4H1210-681G by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of CF4H1210-681G would you like to use for your alert(s)?
  • Please alert me when CF4H1210-681G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF4H1210-681G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF4H1210-681G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF4H1210-681G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF4H1210-681G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF4H1210-681G by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: