Part Details for CF48ABCT2.5-MC2-C by Singatron Enterprises Co
Overview of CF48ABCT2.5-MC2-C by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF48ABCT2.5-MC2-C
CF48ABCT2.5-MC2-C CAD Models
CF48ABCT2.5-MC2-C Part Data Attributes
|
CF48ABCT2.5-MC2-C
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
CF48ABCT2.5-MC2-C
Singatron Enterprises Co
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLASS 3 PERFORMANCE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for CF48ABCT2.5-MC2-C
This table gives cross-reference parts and alternative options found for CF48ABCT2.5-MC2-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF48ABCT2.5-MC2-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159-009-48-16-93-111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Amphenol FCi | CF48ABCT2.5-MC2-C vs 5159-009-48-16-93-111 |
FUB-PP1750-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT2.5-MC2-C vs FUB-PP1750-5X72 |
208477150008049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | CF48ABCT2.5-MC2-C vs 208477150008049 |
DIN-048RSC-SR1-KR | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | CF48ABCT2.5-MC2-C vs DIN-048RSC-SR1-KR |
DIN-048RSC-RR1-FJ | 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | CF48ABCT2.5-MC2-C vs DIN-048RSC-RR1-FJ |
FUB-PP1772-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT2.5-MC2-C vs FUB-PP1772-5X72 |
FUB-PP1780-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT2.5-MC2-C vs FUB-PP1780-5X72 |
FUB-PP1757-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT2.5-MC2-C vs FUB-PP1757-5X72 |
DIN-048RSC-SR1-KR | 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | CF48ABCT2.5-MC2-C vs DIN-048RSC-SR1-KR |
5159009481293111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Amphenol FCi | CF48ABCT2.5-MC2-C vs 5159009481293111 |