Part Details for CF4861-000 by TE Connectivity
Results Overview of CF4861-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4861-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF4861-000
|
Avnet Americas | 82/1812-24-9-9 - Bulk (Alt: CF4861-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
0 Box |
|
$8.0500 | Buy Now |
|
Onlinecomponents.com | 82/1812-24-9-9 RoHS: Compliant | 0 |
|
$8.3600 / $24.5400 | Buy Now |
DISTI #
RYC82/1812-24-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82/1812-24-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005397233
|
Sager | Multi-Conductor Cables 82/1812-24-9-9 Min Qty: 1 | 0 |
|
$9.2300 / $11.5400 | Buy Now |
|
Master Electronics | 82/1812-24-9-9 RoHS: Compliant | 0 |
|
$8.3600 / $24.5400 | Buy Now |
Part Details for CF4861-000
CF4861-000 CAD Models
CF4861-000 Part Data Attributes
|
CF4861-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF4861-000
TE Connectivity
WIRE AND CABLE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |