Part Details for CF4113LBL-000U-AB9 by SUNON USA
Overview of CF4113LBL-000U-AB9 by SUNON USA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for CF4113LBL-000U-AB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1762-ND
|
DigiKey | FAN AXIAL 120X38MM 100-240V IP55 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$51.7100 | Buy Now |
DISTI #
CF4113LBL-000U-AB9
|
Avnet Americas | AC Fan Ball Bearing 110V to 230V 0.037A 1.8W 2000RPM 64.3CFM 31.4dBA Flange Mount - Bulk (Alt: CF4113LBL-000U-AB9) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$24.9776 / $33.8352 | Buy Now |
DISTI #
CF4113LBL-000U-AB9
|
Avnet Americas | DC Fan Ball Bearing 110VAC to 230VAC 1.8W 2000W 64.3CFM 31.4dBA Panel Mount - Bulk (Alt: CF4113LBL-000U-AB9) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$34.6524 / $49.5824 | Buy Now |
DISTI #
369-CF4113LBL000UAB9
|
Mouser Electronics | EC Fans EC Axial Fan, 120x120x38mm, 110-230VAC, 47.3/64.3CFM, Auto Restart, IP55 RoHS: Compliant | 0 |
|
$44.4200 | Order Now |
DISTI #
71186906
|
RS | AC Fan, 110-230V, Dual Ball, 64CFM, 31dBA, 120x38mm, Wire Leads, EC Fan Series | Sunon Fans CF4113LBL-000U-AB9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7900 | RFQ |
|
Future Electronics | CF Series 2000 RPM 120 x 120 x 38 mm 64.3 CFM IP55 2 Wire EC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$43.5500 | Buy Now |
|
Future Electronics | CF Series 2000 RPM 120 x 120 x 38 mm 64.3 CFM IP55 2 Wire EC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$43.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.4100 / $218.4000 | Buy Now |
DISTI #
77354339
|
Verical | CF4113LBL-000U-AB9 Min Qty: 3 Package Multiple: 1 | Americas - 44 |
|
$25.1600 / $29.7391 | Buy Now |
DISTI #
CF4113LBL-AB9
|
TME | Fan: EC, axial, 230VAC, 120x120x38mm, 109.24m3/h, 31.4dBA, ball Min Qty: 1 | 44 |
|
$18.9800 / $23.1800 | Buy Now |