Part Details for CF4113LBL-000U-AA9 by SUNON USA
Overview of CF4113LBL-000U-AA9 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4113LBL-000U-AA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1761-ND
|
DigiKey | FAN AXIAL 120X38MM 100-240V IP21 Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
18 In Stock |
|
$59.4430 / $65.7000 | Buy Now |
DISTI #
71186905
|
RS | AC Fan, 110-230V, Dual Ball, 64CFM, 31dBA, 120x38mm, Wire Leads, EC Fan Series | Sunon Fans CF4113LBL-000U-AA9 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$78.3000 | RFQ |
|
Future Electronics | CF Series 2000 RPM 120 x 120 x 38 mm 64.3 CFM IP21 2 Wire EC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$58.2800 | Buy Now |
|
Future Electronics | CF Series 2000 RPM 120 x 120 x 38 mm 64.3 CFM IP21 2 Wire EC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$58.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.9500 / $199.4300 | Buy Now |