Part Details for CF4113HBT-1000U-S99 by SUNON USA
Overview of CF4113HBT-1000U-S99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for CF4113HBT-1000U-S99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-CF4113HBT-1000U-S99-ND
|
DigiKey | EC FAN 120X38MM 100-240V PWM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
198 In Stock |
|
$33.5236 / $44.9600 | Buy Now |
DISTI #
CF4113HBT-1000U-S9
|
Avnet Americas | - Bulk (Alt: CF4113HBT-1000U-S9) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-CF4113HBT100US99
|
Mouser Electronics | EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, 4x Wire, Tach/PWM, E12002200G-00 RoHS: Compliant | 0 |
|
$34.6300 / $42.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 | 0 |
|
$30.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0200 / $129.3800 | Buy Now |
DISTI #
CF4113HBT-S99
|
TME | Fan: EC, axial, 230VAC, 120x120x38mm, 164m3/h, 44.9dBA, ball Min Qty: 3600 | 0 |
|
$14.3400 | RFQ |
DISTI #
000000000007167232
|
Sager | EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 4x Wire, Auto Restart, Tach/PWM Min Qty: 1 | 0 |
|
$31.3600 / $36.0500 | Buy Now |