There are no models available for this part yet.
Overview of CF4050M00018001 by huaxindianzi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CF4050M00018001 by huaxindianzi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 50MHz ��Ƭ���� 18pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 2995 |
|
$0.0616 / $0.1128 | Buy Now |