Part Details for CF32CG151G2000AB by KYOCERA Corporation
Overview of CF32CG151G2000AB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF32CG151G2000AB
CF32CG151G2000AB CAD Models
CF32CG151G2000AB Part Data Attributes
|
CF32CG151G2000AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CF32CG151G2000AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CF32CG151G2000AB
This table gives cross-reference parts and alternative options found for CF32CG151G2000AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF32CG151G2000AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF32CG151G2000KT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 1210, | KYOCERA Corporation | CF32CG151G2000AB vs CF32CG151G2000KT |
CF32CG151G2000KL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, 1210, | KYOCERA Corporation | CF32CG151G2000AB vs CF32CG151G2000KL |