Part Details for CF32APSGS-FD000-D by Delkin Devices
Overview of CF32APSGS-FD000-D by Delkin Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156A-FD-0001 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156A-FD-0002 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156A-FD-0003 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for CF32APSGS-FD000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9521
|
Newark | Compact Flash Card, Mlc, 32Gb Rohs Compliant: Yes |Delkin Devices CF32APSGS-FD000-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$50.0600 / $64.4700 | Buy Now |
DISTI #
3247-CF32APSGS-FD000-D-ND
|
DigiKey | 32GB MLC COMPACT FLASH CARD C-TE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18 In Stock |
|
$53.3847 / $67.8100 | Buy Now |