There are no models available for this part yet.
Overview of CF31.40.05 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF31-18E-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF31-18E-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF31-XXE-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF31.40.05 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74736189
|
RS | Cable, 5 Conductor, 12 AWG, Shielded, PVC, Continuous Flex Rated, Motor, 1000 V | igus CF31.40.05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Linear Foot | 0 |
|
$11.2200 / $12.0600 | RFQ | |
DISTI #
CF31.40.05
|
TME | Wire: motor, chainflex® CF31, 5G4mm2, black, stranded, Cu, -5÷70°C Min Qty: 5 | 0 |
|
$18.4100 / $25.4900 | RFQ |