Part Details for CF30D20048 by Carlo Gavazzi Holding AG
Overview of CF30D20048 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF30D20048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C0334
|
Newark | Dpst No 30A Fast-On 48Vdc |Carlo Gavazzi CF30D20048 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $63.5600 | Buy Now |
DISTI #
CF30D20048-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 48V Min Qty: 100 Lead time: 24 Weeks Container: Box | Limited Supply - Call |
|
$57.0003 | Buy Now |
DISTI #
225-CF30D20048
|
Mouser Electronics | Industrial Relays DPST NO 30A FAST-ON 48VDC | 0 |
|
$46.6200 | Order Now |
|
Onlinecomponents.com | EMRelay Fast 2DPST 30A Coil48V RoHS: Compliant | 0 |
|
$36.0900 / $98.8400 | Buy Now |
Part Details for CF30D20048
CF30D20048 CAD Models
CF30D20048 Part Data Attributes
|
CF30D20048
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
CF30D20048
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |