Part Details for CF280.UL.H101.10.04.D by igus Inc
Overview of CF280.UL.H101.10.04.D by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
HPH1-0102LB | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102LD | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for CF280.UL.H101.10.04.D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73649601
|
RS | Hybrid Servo Cable PUR(4G1.0+(2x0.75)C+(2xAWG22)(ABB, B&R, Beckhoff) | igus CF280.UL.H101.10.04.D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Linear Foot | 0 |
|
$10.7000 / $11.5000 | RFQ |
DISTI #
CF280ULH101.10.04D
|
TME | Wire: servo drive, chainflex® CF280.UL.H,hybrid, orange, Cu, PUR Min Qty: 5 | 0 |
|
$16.3700 / $22.6600 | RFQ |