CF25541D0R0-05-NH
Cvilux Corporation
Description: FFC/FPC Connector, 54 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,

Overview of CF25541D0R0-05-NH by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for CF25541D0R0-05-NH by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CF25541D0R0-05-NH
Avnet Americas CVLCF25541D0R0-05-NH - Tape and Reel (Alt: CF25541D0R0-05-NH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.7544
  • 4,000 $0.7125
  • 8,000 $0.6706
  • 12,000 $0.6287
  • 16,000 $0.5867
$0.5867 / $0.7544 Buy Now
DISTI # ZIFNZ0254CV-TR
Maritex   1475
  • 1 $1.3400
  • 10 $1.2040
  • 100 $1.0680
  • 500 $0.8930
  • 2,000 $0.8020
$0.8020 / $1.3400 Buy Now

CAD Models for CF25541D0R0-05-NH by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF25541D0R0-05-NH by Cvilux Corporation

CF25541D0R0-05-NH
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
54
UL Flammability Code
94V-0
Want to compare parts?
  1. CF25541D0R0-05-NH
    Cvilux Corporation
    FFC/FPC Connector, 54 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF25541D0R0-05-NH by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF25541D0R0-05-NH by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CF25541D0R0-05-NH would you like to use for your alert(s)?
  • Please alert me when CF25541D0R0-05-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF25541D0R0-05-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF25541D0R0-05-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF25541D0R0-05-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF25541D0R0-05-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF25541D0R0-05-NH by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: