Part Details for CF2520RJTB26 by Hong Kong Resistors Manufactory
Overview of CF2520RJTB26 by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF2520RJTB26
CF2520RJTB26 CAD Models
CF2520RJTB26 Part Data Attributes
|
CF2520RJTB26
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
CF2520RJTB26
Hong Kong Resistors Manufactory
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 250V, 5% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |