Part Details for CF252016-6R8K by Bourns Inc
Overview of CF252016-6R8K by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CF252016-6R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF252016-6R8K
|
Avnet Americas | Multilayer Inductor, 6.8 uH, 2.4 Ohm, ? 10%, 55 MHz, 165 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CF252016-6R8K) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CF252016-6R8K
|
Avnet Abacus | Multilayer Inductor, 6.8 uH, 2.4 Ohm, � 10%, 55 MHz, 165 mA, 1008 [2520 Metric] (Alt: CF252016-6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CF252016-6R8K
CF252016-6R8K CAD Models
CF252016-6R8K Part Data Attributes
|
CF252016-6R8K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CF252016-6R8K
Bourns Inc
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Multilayer | |
Core Material | FERRITE | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |