Part Details for CF25-220-JT by ASJ Holdings Limited
Overview of CF25-220-JT by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2922CF-2.5#TRPBF | Analog Devices | Pwr S Tracker w/ In Mon s | |
LTC2922CF-2.5#PBF | Analog Devices | Pwr S Tracker w/ In Mon s | |
SiT3808AI-CF-25NG-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CF25-220-JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2143 |
|
RFQ |