Part Details for CF25-111JTR by MERITEK Electronics Corporation
Overview of CF25-111JTR by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCF2509PWR | Texas Instruments | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 |
Price & Stock for CF25-111JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF25-111JCS-ND
|
DigiKey | 1/4W 5% 110R T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0089 / $0.0800 | Buy Now |
Part Details for CF25-111JTR
CF25-111JTR CAD Models
CF25-111JTR Part Data Attributes
|
CF25-111JTR
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CF25-111JTR
MERITEK Electronics Corporation
Fixed Resistor, Carbon Film, 0.25W, 110ohm, 250V, 5% +/-Tol, -450ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |