Part Details for CF25-103JTA by MERITEK Electronics Corporation
Overview of CF25-103JTA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDCF2509PWR | Texas Instruments | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 |
Price & Stock for CF25-103JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF25-103JTACS-ND
|
DigiKey | CF 1/4W 10K 5% T/AMMO Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
110000 In Stock |
|
$0.0089 / $0.0800 | Buy Now |