Part Details for CF25-103-JBW by RCD Components Inc
Overview of CF25-103-JBW by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-CF-25NG-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CF25-103-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Film 10K Ohm 5% 0.25W(1/4W) Conformal Coated AXL Bulk RoHS: Compliant |
1161 In Stock 26869 Factory Stock |
|
$0.1900 / $1.9000 | Buy Now |
DISTI #
67509415
|
Verical | ResCarbon Film 10K Ohm 5% 0.25W(1/4W)ConformalCoated AXL Bulk Min Qty: 80 Package Multiple: 1 | Americas - 1161 |
|
$0.3675 / $0.8583 | Buy Now |
|
Master Electronics | Res Carbon Film 10K Ohm 5% 0.25W(1/4W) Conformal Coated AXL Bulk RoHS: Compliant |
1161 In Stock 26869 Factory Stock |
|
$0.1900 / $1.9000 | Buy Now |
Part Details for CF25-103-JBW
CF25-103-JBW CAD Models
CF25-103-JBW Part Data Attributes
|
CF25-103-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CF25-103-JBW
RCD Components Inc
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | STANDARD: MIL-R-11 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CF25-103-JBW
This table gives cross-reference parts and alternative options found for CF25-103-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF25-103-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF25-103-JBQ | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CF25-103-JBW vs CF25-103-JBQ |