Datasheets
CF24122V0R0-NH by: Cvilux Corporation

FFC/FPC Connector,

Part Details for CF24122V0R0-NH by Cvilux Corporation

Results Overview of CF24122V0R0-NH by Cvilux Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CF24122V0R0-NH Information

CF24122V0R0-NH by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for CF24122V0R0-NH

Part # Distributor Description Stock Price Buy
DISTI # 2987-CF24122V0R0-NHCT-ND
DigiKey CONN FFC VERT 12POS 0.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 757
In Stock
  • 1 $0.3600
  • 10 $0.2930
  • 25 $0.2696
  • 50 $0.2536
  • 100 $0.2384
  • 250 $0.2198
  • 500 $0.2067
  • 1,000 $0.1943
  • 2,000 $0.1827
  • 3,000 $0.1763
  • 5,000 $0.1685
  • 7,000 $0.1635
  • 10,000 $0.1585
  • 25,000 $0.1540
$0.1540 / $0.3600 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 2,000 $0.2130
  • 3,000 $0.2110
  • 4,000 $0.2100
  • 5,000 $0.2060
$0.2060 / $0.2130 Buy Now

Part Details for CF24122V0R0-NH

CF24122V0R0-NH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CF24122V0R0-NH Part Data Attributes

CF24122V0R0-NH Cvilux Corporation
Buy Now Datasheet
Compare Parts:
CF24122V0R0-NH Cvilux Corporation FFC/FPC Connector,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CVILUX CORP
Reach Compliance Code compliant
Body Breadth 0.122 inch
Body Depth 0.165 inch
Body Length 0.303 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO
Insertion Force-Max LIF N
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE6T
JESD-609 Code e4
Mating Contact Pitch 0.02 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8 mm
Plating Thickness FLASH inch
Rated Current (Signal) 0.4 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12
UL Flammability Code 94V-0
Withdrawl Force-Min 0.196 N