Part Details for CF211-PUR-02-08-02 by igus Inc
Overview of CF211-PUR-02-08-02 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF21-18E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCF21-18E-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF211-PUR-02-08-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF211-PUR-02-08-02-ND
|
DigiKey | MULTI-PAIR 16CON 24AWG GRAY FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4549 In Stock |
|
$9.0800 / $9.8300 | Buy Now |