Part Details for CF2072HVL-1000U-999 by SUNON USA
Overview of CF2072HVL-1000U-999 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for CF2072HVL-1000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-CF2072HVL-1000U-999-ND
|
DigiKey | FAN AXIAL 70X25MM 220/240VAC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1228 | Buy Now |
DISTI #
CF2072HVL-1000U-99
|
Avnet Americas | - Bulk (Alt: CF2072HVL-1000U-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-CF2072HVL100U999
|
Mouser Electronics | EC Fans EC Axial Fan, 70x70x25mm, 220-240VAC, Vapo Bearing, 2x Lead Wires, E07000110G-00 RoHS: Compliant | 0 |
|
$24.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2900 / $32.5300 | Buy Now |
DISTI #
77368925
|
Verical | CF2072HVL-1000U-999 Min Qty: 3 Package Multiple: 1 | Americas - 55 |
|
$20.8904 / $27.6522 | Buy Now |
DISTI #
CF2072HVL-999
|
TME | Fan: EC, axial, 230VAC, 70x70x25mm, 47.62m3/h, 30dBA, Vapo, 3550rpm Min Qty: 1 | 55 |
|
$17.3300 / $21.6800 | Buy Now |
DISTI #
000000000007167220
|
Sager | EC Fans EC Axial Fan, 70x70x25mm, 220-240VAC, Vapo Bearing, Lead Wires, E07000110G-00 Min Qty: 1 | 0 |
|
$21.6900 / $24.7900 | Buy Now |