Part Details for CF2062HVL-1000U-999 by SUNON USA
Overview of CF2062HVL-1000U-999 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for CF2062HVL-1000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-CF2062HVL-1000U-999-ND
|
DigiKey | FAN AXIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6043 | Buy Now |
DISTI #
CF2062HVL-1000U-99
|
Avnet Americas | - Bulk (Alt: CF2062HVL-1000U-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-CF2062HVL100U999
|
Mouser Electronics | EC Fans EC Axial Fan, 60x60x25mm, 220-240VAC, Vapo Bearing, 2x Lead Wires, E06000110G-00 RoHS: Compliant | 0 |
|
$20.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7900 / $31.8400 | Buy Now |
DISTI #
CF2062HVL-999
|
TME | Fan: EC, axial, 230VAC, 60x60x25mm, 47.31m3/h, 30dBA, Vapo, 4100rpm Min Qty: 1 | 0 |
|
$9.7000 / $11.4400 | RFQ |
DISTI #
000000000007167219
|
Sager | EC Fans EC Axial Fan, 60x60x25mm, 220-240VAC, Vapo Bearing, Lead Wires, E06000110G-00 Min Qty: 1 | 0 |
|
$21.2300 / $24.2600 | Buy Now |