Part Details for CF2-NI1MAFP3P511 by Viavi Solutions Inc
Overview of CF2-NI1MAFP3P511 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF2-NI1MAFP3P511
CF2-NI1MAFP3P511 CAD Models
CF2-NI1MAFP3P511 Part Data Attributes
|
CF2-NI1MAFP3P511
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CF2-NI1MAFP3P511
Viavi Solutions Inc
Transceiver, 1274nm Min, 1356nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Board/panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1280NM TO 1365NM | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 50.1 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1356 nm | |
Operating Wavelength-Min | 1274 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -28 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |