-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF18JT470KCT-ND
|
DigiKey | RES 470K OHM 5% 1/8W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22063 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CF18JT470K
|
Avnet Americas | Res Carbon Film 470K Ohm 5% 1/8W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF18JT470K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0049 / $0.0053 | Buy Now |
DISTI #
708-CF18JT470K
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/8W, 470 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
|
Future Electronics | CF18 Series 470 kOhm ±5% 0.125 W 0 to -400 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0056 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 75000 Factory Stock |
|
$0.0046 / $0.0054 | Buy Now |
DISTI #
29496518
|
Verical | Res Carbon Film 470K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 75000 |
|
$0.0178 / $0.0222 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/8W, 470 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 75000 |
|
$0.0095 / $0.0130 | Buy Now |
|
Master Electronics | RoHS: Compliant | 75000 Factory Stock |
|
$0.0046 / $0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF18JT470K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF18JT470K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -850,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CF18JT470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF18JT470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ18JA470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JT470K vs CFQ18JA470K |
PCFQ18JB470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JT470K vs PCFQ18JB470K |
CF18JB470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JT470K vs CF18JB470K |
PCFQ18JA470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF18JT470K vs PCFQ18JA470K |
CF18JN470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | CF18JT470K vs CF18JN470K |
CFQ18JB470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JT470K vs CFQ18JB470K |
CF18JA470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JT470K vs CF18JA470K |
PCFQ18JT470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF18JT470K vs PCFQ18JT470K |
CFQ18JT470K | Fixed Resistor, Carbon Film, 0.125W, 470000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF18JT470K vs CFQ18JT470K |