Part Details for CF16PC10RF by SOURIAU-SUNBANK
Results Overview of CF16PC10RF by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF16PC10RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3092
|
Newark | Circular Contact, Pin, 16-18Awg, Crimp, Product Range:Souriau Clipper Series, Contact Gender:Pin, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 473 |
|
$0.4680 | Buy Now |
DISTI #
SOU1917-ND
|
DigiKey | CONTACT PIN 16-18AWG CRIMP GOLD Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2922 | Buy Now |
DISTI #
649-CF16PC10RF
|
Mouser Electronics | Standard Circular Contacts Pin Contact 16-18AWG RoHS: Not Compliant | 5134 |
|
$0.3060 / $0.7200 | Buy Now |
DISTI #
70450613
|
RS | CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors | Souriau-Sunbank b... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 1600 |
|
$0.4710 / $0.6540 | Buy Now |
DISTI #
SOICF16PC10RF
|
Heilind Electronics | S/FORMED CONT.PIN/#16 | Americas - 2250 in Stock |
|
$0.3484 / $0.4460 | Buy Now |
DISTI #
CF16PC10RF
|
TTI | Standard Circular Contacts Pin Contact 16-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Ammo Pack |
Americas - 1849 In Stock |
|
$0.3130 / $0.7130 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SOICF16PC10RF
|
Interstate Connecting Components | S/FORMED CONT.PIN/#16 | 450 |
|
$0.3484 / $0.4460 | Buy Now |
DISTI #
SOGCF16PC10RF
|
Interstate Connecting Components | J1500 | 0 |
|
Buy Now | |
DISTI #
CF16PC10RF
|
PEI Genesis | CLIPPER PIN CON SZ 16 18-16AWG Min Qty: 1 | 1768 |
|
$0.3300 / $0.4200 | Buy Now |