-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4255
|
Newark | Cf 1/4 20K 5% Tr |Stackpole Electronics CF14JT10K0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
25AC6855
|
Newark | Res Cbnflm 10K Ohm 5% 1/4W Axl Th Rohs Compliant: Yes |Stackpole Electronics CF14JT10K0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CF14JT10K0CT-ND
|
DigiKey | RES 10K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
178874 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
CF14JT10K0
|
Avnet Americas | Res Carbon Film 10K Ohm 5% 1/4W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 1730000 Factory Stock |
|
$0.0059 | Buy Now |
DISTI #
CF14JT10K0
|
Avnet Americas | Res Carbon Film 10K Ohm 5% 1/4W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 1730000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
708-CF14JT10K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10KOhms 1/4W 5% Std Carbon RoHS: Compliant | 268486 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CF Series 0.25 W 10 KOhm ±5 % 0 to -500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 80000Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Onlinecomponents.com | RES, CF, 1/4W, 10 Kohm, 5% RoHS: Compliant |
260000 In Stock 1660000 Factory Stock |
|
$0.0057 / $0.0069 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 2535 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |