-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF14JT100KCT-ND
|
DigiKey | RES 100K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
290186 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
CF14JT100K
|
Avnet Americas | Res Carbon Film 100K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 415000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
CF14JT100K
|
Avnet Americas | Res Carbon Film 100K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 415000 Factory Stock |
|
$0.0058 / $0.0063 | Buy Now |
DISTI #
CF14JT100K
|
Avnet Americas | Res Carbon Film 100K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT100K) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 1860000 Factory Stock |
|
RFQ | |
DISTI #
708-CF14JT100K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 100KOhms 1/4W 5% Std Carbon RoHS: Compliant | 23027 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CF Series 0.25 W 100 kΩ ±5% 0/-850 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 120000Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film 100K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R RoHS: Compliant |
66500 In Stock 580000 Factory Stock |
|
$0.0055 / $0.0104 | Buy Now |
|
Bristol Electronics | 3560 |
|
RFQ | ||
|
Bristol Electronics | 3736 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 100000OHM, 350V, 5% +/-TOL, 850PPM/CEL, THROUGH HOLE MOUNT | 20 |
|
$0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF14JT100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT100K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 100000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -850,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |