-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF12JT330RCT-ND
|
DigiKey | RES 330 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
10002 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
CF12JT330R
|
Avnet Americas | Res Carbon Film 330 Ohm 5% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF12JT330R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
708-CF12JT330R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 330Ohms 1/2W 5% Std Carbon RoHS: Compliant | 3820 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07133295
|
Arrow Electronics | Res Carbon Film 330 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 2262 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2112 Container: Cut Strips | Americas - 2262 |
|
$0.0109 / $0.0889 | Buy Now |
|
Future Electronics | CF Series 0.5 W 330Ω ±5% 0/-400 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0085 / $0.0095 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 In Stock 5000 On Order |
|
$0.0079 / $0.0093 | Buy Now |
DISTI #
82778568
|
Verical | Res Carbon Film 330 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Date Code: 2415 | Americas - 30000 |
|
$0.0103 / $0.0121 | Buy Now |
DISTI #
31031613
|
Verical | Res Carbon Film 330 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0376 | Buy Now |
DISTI #
54845853
|
Verical | Res Carbon Film 330 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 2262 Package Multiple: 1 Date Code: 2112 | Americas - 2262 |
|
$0.0109 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF12JT330R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF12JT330R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF12JT330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JT330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ12JN330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JT330R vs CFQ12JN330R |
CFQ12JA330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT330R vs CFQ12JA330R |
CF12JB330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT330R vs CF12JB330R |
PCFQ12JA330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12JT330R vs PCFQ12JA330R |
PCFQ12JB330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT330R vs PCFQ12JB330R |
PCFQ12JT330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12JT330R vs PCFQ12JT330R |
CFF12JT330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT330R vs CFF12JT330R |
PCFQ12JN330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12JT330R vs PCFQ12JN330R |
CFF12JB330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT330R vs CFF12JB330R |
CFQ12JB330R | Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CF12JT330R vs CFQ12JB330R |