Part Details for CF12161H0T0-LF by Cvilux Corporation
Overview of CF12161H0T0-LF by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CF12161H0T0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZIFG2116CV
|
Maritex | 145 |
|
$0.3870 / $0.4820 | Buy Now |
Part Details for CF12161H0T0-LF
CF12161H0T0-LF CAD Models
CF12161H0T0-LF Part Data Attributes
|
CF12161H0T0-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF12161H0T0-LF
Cvilux Corporation
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |