There are no models available for this part yet.
Overview of CF12.05.04.02 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCF12-YYS-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF12-18E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCF12-XXE-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CF12.05.04.02 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74743555
|
RS | chainflex TPE data cable, 4 STP x 0.5mm2 (20awg)- Individually shielded pairs | igus CF12.05.04.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$14.8500 / $15.9700 | RFQ | |
DISTI #
CF12.05.04.02
|
TME | Wire: data transmission, chainflex® CF12, 4x2x0.5mm2, blue, Cu Min Qty: 5 | 0 |
|
$24.2500 / $33.5700 | RFQ |