Part Details for CF12-470-JTW by RCD Components Inc
Overview of CF12-470-JTW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCF12-YYS-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF12-18E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCF12-XXE-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CF12-470-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-CF12-470-JTWTR-ND
|
DigiKey | RES CARB FILM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
70183278
|
RS | Resistor, Carbon Film, Res 47 Ohms, Pwr-Rtg 0.125 W, Tol 5%, Axial | RCD Components CF12-470-JTW RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 2433 |
|
$0.0100 / $0.0120 | Buy Now |
Part Details for CF12-470-JTW
CF12-470-JTW CAD Models
CF12-470-JTW Part Data Attributes
|
CF12-470-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CF12-470-JTW
RCD Components Inc
Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | STANDARD: MIL-R-11 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.5 mm | |
Package Length | 3.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |