Part Details for CF11.032.D by igus Inc
Overview of CF11.032.D by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF11-33S-4.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCF11-XXE-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF11.032.D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74743780
|
RS | chainflex TPE encoder cable 3 STP x 26 AWG (0.14) | 3 C 26 AWG (0.14) | igus CF11.032.D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$6.5400 / $7.0300 | RFQ |
DISTI #
CF11.032.D
|
TME | Wire: test lead cable, chainflex® CF11,hybrid, yellow-green Min Qty: 5 | 0 |
|
$10.5500 / $14.6000 | RFQ |