Part Details for CF10WH-X by Panduit Corp
Overview of CF10WH-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3761
|
Newark | Ld10 Low Voltage Coupler Fitting Rohs Compliant: Yes |Panduit CF10WH-X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
298-12199-ND
|
DigiKey | COUPLING LD/LDP/CD10 WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
185 In Stock |
|
$1.9256 / $2.3000 | Buy Now |
DISTI #
CF10WH-X
|
Avnet Americas | Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: CF10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
644-CF10WH-X
|
Mouser Electronics | Wire Ducting & Raceways Wire Ducting LD10 Lo-V Coupler Fitting RoHS: Compliant | 0 |
|
$1.9200 / $2.3000 | Order Now |
DISTI #
70326686
|
RS | Coupler fitting for use with LD10 raceway, White, ABS, Length 2.00 in. | Panduit CF10WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.0500 / $2.3000 | Buy Now |
DISTI #
PANCF10WH-X
|
Heilind Electronics | LD10 Low Voltage Coupler Fitting | Americas - 0 in Stock |
|
$1.9219 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Coupler fitting for use with LD10 raceway, White, ABS, Length 2.00 in. RoHS: Compliant |
250 In Stock 6660 Factory Stock |
|
$1.9700 / $2.3000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$19.5400 | Buy Now |
DISTI #
000000000000081135
|
Sager | Wire Ducting & Raceways Wire Ducting LD10 Lo-V Coupler Fitting Min Qty: 50 | 0 |
|
$1.5200 / $1.9800 | Buy Now |
|
Master Electronics | Coupler fitting for use with LD10 raceway, White, ABS, Length 2.00 in. RoHS: Compliant |
250 In Stock 6660 Factory Stock |
|
$1.9700 / $2.3000 | Buy Now |