Part Details for CF10PC10RF by SOURIAU-SUNBANK
Results Overview of CF10PC10RF by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10PC10RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5290
|
Newark | Circular Connector Contact, Stamped, Pin, 22 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3189 |
|
$1.0900 / $1.9200 | Buy Now |
DISTI #
18C3088
|
Newark | Circular Contact, Pin, 28-26Awg, Crimp, Product Range:Souriau Clipper Series, Contact Gender:Pin, ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6280 / $0.7500 | Buy Now |
DISTI #
CF10PC10RF-ND
|
DigiKey | CONTACT PIN 20-22AWG CRIMP GOLD Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7708 | Buy Now |
DISTI #
649-CF10PC10RF
|
Mouser Electronics | Standard Circular Contacts Pin Contact 20-22AWG RoHS: Not Compliant | 2037 |
|
$0.7300 / $1.4200 | Buy Now |
DISTI #
70450654
|
RS | CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors | Souriau-Sunbank by... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$0.7600 / $0.9700 | Buy Now |
DISTI #
SOICF10PC10RF
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CF10PC10RF
CF10PC10RF CAD Models
CF10PC10RF Part Data Attributes
|
CF10PC10RF
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CF10PC10RF
SOURIAU-SUNBANK
Crimp Pin Contact; Wire Size (AWG):28-26 RoHS Compliant: Yes
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Connector Support Type | CONNECTOR ACCESSORY |
CF10PC10RF Frequently Asked Questions (FAQ)
-
The recommended torque value for the CF10PC10RF connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the CF10PC10RF connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the CF10PC10RF connector is designed to operate in harsh environments, with a temperature range of -55°C to 150°C and humidity resistance of 95% RH at 40°C.
-
The CF10PC10RF connector has a mating cycle life of 500 cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the CF10PC10RF connector is part of the SOURIAU-SUNBANK CF series, which is designed to be compatible with other connectors in the same series.