Part Details for CF10EI-X by Panduit Corp
Overview of CF10EI-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1722
|
Newark | Raceway Fitting, Abs, Ivory, 23.2Mm, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Ivory, External Length:50.8Mm, External Width:40.6Mm, External Height:23.2Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit CF10EI-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$2.3400 / $2.7500 | Buy Now |
DISTI #
298-12197-ND
|
DigiKey | COUPLING LD/LDP/CD10 IVRY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
76 In Stock |
|
$1.9256 / $2.3000 | Buy Now |
DISTI #
CF10EI-X
|
Avnet Americas | Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Ivory - Bulk (Alt: CF10EI-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
89F1722
|
Avnet Americas | Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Ivory - Bulk (Alt: 89F1722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 28 Partner Stock |
|
$2.3400 | Buy Now |
DISTI #
644-CF10EI-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Coupler Fitting RoHS: Compliant | 0 |
|
$1.9200 / $2.3000 | Order Now |
DISTI #
71947191
|
RS | Coupler fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2 | Panduit CF10EI-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
DISTI #
PANCF10EI-X
|
Heilind Electronics | LD10 Low Voltage Coupler Fitting | Americas - 0 in Stock |
|
$1.9219 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Coupler fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2.00 in. RoHS: Compliant |
150 In Stock 780 Factory Stock |
|
$2.0800 / $2.8700 | Buy Now |
|
Quest Components | 3 |
|
$2.1000 / $3.1500 | Buy Now | |
DISTI #
000000000000621194
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Coupler Fitting Min Qty: 50 | 0 |
|
$1.5200 / $1.9800 | Buy Now |