Part Details for CF1082HVL-1000U-999 by SUNON USA
Overview of CF1082HVL-1000U-999 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1082HVL-1000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-CF1082HVL-1000U-999-ND
|
DigiKey | EC AXIAL FAN 80X80X25 MM Min Qty: 1 Lead time: 29 Weeks Container: Box |
131 In Stock |
|
$25.4326 / $34.1100 | Buy Now |
DISTI #
CF1082HVL-1000U-99
|
Avnet Americas | - Bulk (Alt: CF1082HVL-1000U-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$11.2694 / $26.4480 | Buy Now |
DISTI #
369-CF1082HVL100U999
|
Mouser Electronics | EC Fans EC Axial Fan, 80x80x25mm, 115VAC, Vapo Bearing, Lead Wires, E08000040G-00 RoHS: Compliant | 0 |
|
$25.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 | 0 |
|
$15.7200 | Buy Now |
DISTI #
000000000007167217
|
Sager | EC Fans EC Axial Fan, 80x80x25mm, 115VAC, Vapo Bearing, Lead Wires, E08000040G-00 Min Qty: 1 | 0 |
|
$22.6000 / $25.9700 | Buy Now |