Part Details for CF1080A by Essentra Components
Overview of CF1080A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1080A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9803
|
Newark | 5/8In(16Mm) Id Unsplit Conduit:Nylon Black/Gray Rohs Compliant: Yes |Essentra Components CF1080A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.1100 / $398.1100 | Buy Now |
DISTI #
85AH8798
|
Newark | Conduit, Nylon, 0.837", Black/Grey, Conduit Material:Nylon (Polyamide), Coating:-, Conduit Colour:Black, Grey, External Diameter:0.837", Product Range:Cf Series Rohs Compliant: Yes |Essentra Components CF1080A Min Qty: 1 Package Multiple: 700 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
CF1080A-ND
|
DigiKey | HOSE 0.603" ID POLY 700' BLK/GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.9200 | Buy Now |
DISTI #
144-CF1080A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 5/8IN(16MM) ID UNSPLIT CONDUIT:NYLON BLACK/GRAY, UNSPLIT CONVOLUTED TUBING: 700FT (213.4M)/ROLL RoHS: Compliant | 1 |
|
$352.0800 / $360.9200 | Buy Now |
DISTI #
71184314
|
RS | Cable Conduit, Plastic, Black, Grey Stripe, Nylon, 5/8 in, 1 Pkg = 700 Ft | Essentra Components CF1080A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$335.6600 / $360.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$291.6600 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - Nylon - Unsplit - Overall Length 213.4 m (700 ft) RoHS: Compliant | 0 |
|
$294.4000 / $317.1700 | Buy Now |