Part Details for CF1062WHY by Panduit Corp
Overview of CF1062WHY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1062WHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1059
|
Newark | Frame, Type 106, 2 Port, White Rohs Compliant: Yes |Panduit CF1062WHY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.4700 | Buy Now |
DISTI #
298-15962-ND
|
DigiKey | FRAME, TYPE 106, 2 PORT, WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
114 In Stock |
|
$3.2562 / $3.8900 | Buy Now |
DISTI #
CF1062WHY
|
Avnet Americas | 106 FRAME - DATA - 2 PORT - Bulk (Alt: CF1062WHY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
644-CF1062WHY
|
Mouser Electronics | Wire Ducting & Raceways Frame Type 106 2 Port White RoHS: Compliant | 2 |
|
$3.5700 / $3.8900 | Buy Now |
DISTI #
71145923
|
RS | Duplex Adapter Faceplate, Accepts 2 Mini-Com Modules, White, ABS, Flat | Panduit CF1062WHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.4600 / $3.8900 | Buy Now |
DISTI #
PANCF1062WHY
|
Heilind Electronics | FRAME, TYPE 106, 2 PORT, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-Com 2 Position RoHS: Compliant |
150 In Stock 2157 Factory Stock |
|
$3.3300 / $3.8800 | Buy Now |
DISTI #
000000000001700298
|
Sager | Wire Ducting & Raceways Frame Type 106 2 Port White Min Qty: 10 | 0 |
|
$3.6700 / $4.8000 | Buy Now |
|
Master Electronics | Mini-Com 2 Position RoHS: Compliant |
150 In Stock 2157 Factory Stock |
|
$3.3300 / $3.8800 | Buy Now |
Part Details for CF1062WHY
CF1062WHY CAD Models
CF1062WHY Part Data Attributes:
|
CF1062WHY
Panduit Corp
Buy Now
|
Compare Parts:
CF1062WHY
Panduit Corp
|
Samacsys Manufacturer | Panduit |