Part Details for CF1062EIY by Panduit Corp
Overview of CF1062EIY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1062EIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1056
|
Newark | Frame, Type 106, 2 Port, Electric Ivory Rohs Compliant: Yes |Panduit CF1062EIY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.4700 | Buy Now |
DISTI #
298-15959-ND
|
DigiKey | FRAME, TYPE 106, 2 PORT, ELECTRI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
95 In Stock |
|
$3.5714 / $3.8900 | Buy Now |
DISTI #
CF1062EIY
|
Avnet Americas | 106 FRAME - DATA - 2 PORT - Bulk (Alt: CF1062EIY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
644-CF1062EIY
|
Mouser Electronics | Wire Ducting & Raceways Frame Type 106 2 Port Electric Ivory RoHS: Compliant | 0 |
|
$3.5700 / $3.8900 | Order Now |
DISTI #
71145921
|
RS | Mini Com dupleX adapter, accepts 2 Mini-Com Modules, Electric Ivory. | Panduit CF1062EIY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $3.8900 | RFQ |
DISTI #
PANCF1062EIY
|
Heilind Electronics | FRAME, TYPE 106, 2 PORT, ELECTRIC IVORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-Com 2 Position RoHS: Compliant |
150 In Stock 213 Factory Stock |
|
$3.3300 / $3.8800 | Buy Now |
DISTI #
000000000001700295
|
Sager | Wire Ducting & Raceways Frame Type 106 2 Port Electric Ivory Min Qty: 10 | 0 |
|
$3.6700 / $4.8000 | Buy Now |
|
Master Electronics | Mini-Com 2 Position RoHS: Compliant |
150 In Stock 213 Factory Stock |
|
$3.3300 / $3.8800 | Buy Now |
Part Details for CF1062EIY
CF1062EIY CAD Models
CF1062EIY Part Data Attributes:
|
CF1062EIY
Panduit Corp
Buy Now
|
Compare Parts:
CF1062EIY
Panduit Corp
|
Samacsys Manufacturer | Panduit |