Part Details for CF1050 by Chemtronics
Overview of CF1050 by Chemtronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F9478
|
Newark | Cleaning Wipes, Tip Material:Polyurethane Foam, Swab Tip Size:9.7Mm X 20.8Mm, Handle Length:127Mm, Handle Material:Pp (Polypropylene), Product Range:-, Accessory Type:Precision Cleaning Swab, Dispensing Method:Swab, Pack Quantity:50 Rohs Compliant: Yes |Chemtronics CF1050 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 455 |
|
$32.1000 / $32.7900 | Buy Now |
DISTI #
69AK2428
|
Newark | Cleaning Swab, Foamtips #110, (Pk50) Rohs Compliant: Yes |Chemtronics CF1050 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$27.8900 / $35.0600 | Buy Now |
DISTI #
CF1050-ND
|
DigiKey | SWAB SINGLE HEAD FOAM 1=50PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$26.9781 / $29.6600 | Buy Now |
DISTI #
5168-CF1050
|
Mouser Electronics | Swabs 5IN FOAMTIP SWABS 50 PER PACKAGE RoHS: Compliant | 43 |
|
$28.8100 / $38.0800 | Buy Now |
DISTI #
70693159
|
RS | Swabs, Chemtronics Foamtip Swabs, Dry swabs, 50/bag | ITW Chemtronics CF1050 RoHS: Not Compliant Min Qty: 24 Package Multiple: 50 Container: Package | 0 |
|
$29.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$30.7300 / $44.8000 | Buy Now | |
DISTI #
CH-CF1050
|
TME | Tool: cleaning sticks, L: 127mm, Length of cleaning swab: 25.4mm Min Qty: 2 | 1081 |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
237CH1050
|
Techni-Tool, Inc. | Chemtronics CF1050 Swab, Foamtips, Polyurethane, 5" OAL, 50/Pkg | 143 |
|
$34.5100 | Buy Now |
DISTI #
237CH1050
|
TestEquity LLC | Chemtronics CF1050 Swab, Foamtips, Polyurethane, 5" OAL, 50/Pkg | 143 |
|
$34.5100 | Buy Now |
Part Details for CF1050
CF1050 CAD Models
CF1050 Part Data Attributes:
|
CF1050
Chemtronics
Buy Now
|
Compare Parts:
CF1050
Chemtronics
|
Samacsys Manufacturer | Chemtronics |