Part Details for CF10301V0T0 by Cvilux Corporation
Overview of CF10301V0T0 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10301V0T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZIFFZC430CV
|
Maritex | ZIF connector for FFC/FPC, pitch 1.00mm, 30-contacts, SMD, top entry Min Qty: 1 Package Multiple: 1 | 2003 |
|
$0.2930 / $0.3570 | Buy Now |
Part Details for CF10301V0T0
CF10301V0T0 CAD Models
CF10301V0T0 Part Data Attributes
|
CF10301V0T0
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF10301V0T0
Cvilux Corporation
Card Edge Connector, 30 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.425 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |