Part Details for CF100S-752JTR by MERITEK Electronics Corporation
Overview of CF100S-752JTR by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF100S-752JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF100S-752JCS-ND
|
DigiKey | CF 1W MINI 7.5K 5% T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0131 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for CF100S-752JTR
CF100S-752JTR CAD Models
CF100S-752JTR Part Data Attributes:
|
CF100S-752JTR
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CF100S-752JTR
MERITEK Electronics Corporation
Fixed Resistor, Carbon Film, 1W, 7500ohm, 400V, 5% +/-Tol, -450ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF100(GJ TOL) | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 400 V |