There are no models available for this part yet.
Overview of CF100-471-JTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367A-CF10003 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367A-CF10002 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367A-CF10001 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for CF100-471-JTW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4855-CF100-471-JTWTR-ND
|
DigiKey | RES CARB FILM Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0738 | Buy Now | |
DISTI #
70183487
|
RS | Resistor, Carbon Film, Res 470 Ohms, Pwr-Rtg 1 W, Tol 5%, Axial | RCD Components CF100-471-JTW RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.0610 / $0.0720 | Buy Now |
CAD Models for CF100-471-JTW by RCD Components Inc
Part Data Attributes for CF100-471-JTW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Additional Feature
|
STANDARD: MIL-R-11
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.6 mm
|
Package Length
|
11.9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CF100-471-JTW
This table gives cross-reference parts and alternative options found for CF100-471-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF100-471-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF100-471-JT | Fixed Resistor, Carbon Film, 1W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CF100-471-JTW vs CF100-471-JT |
CF100-471-JTQ | Fixed Resistor, Carbon Film, 1W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CF100-471-JTW vs CF100-471-JTQ |