There are no models available for this part yet.
Overview of CF100-272JTR by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367A-CF10003 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367A-CF10002 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367A-CF10001 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for CF100-272JTR by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CF100-272JCS-ND
|
DigiKey | CF 1W 2.7K 5% T/R Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0246 / $0.1000 | Buy Now |