Part Details for CF100-101JTR-52 by MERITEK Electronics Corporation
Overview of CF100-101JTR-52 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367A-CF10003 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367A-CF10002 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367A-CF10001 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for CF100-101JTR-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CF100-101JTR-52CS-ND
|
DigiKey | CF 1W 100R 5% T/R (52.4MM L/L) Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0246 / $0.1000 | Buy Now |