Part Details for CF10.UL.10.07 by igus Inc
Overview of CF10.UL.10.07 by igus Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250CF-10LF | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems | |
FCF104 | Renesas Electronics Corporation | Front-End Low Noise Amplifier for Low-Band (716MHz ~ 960MHz) LTE Applications | |
9250CF-10LFT | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems |
Price & Stock for CF10.UL.10.07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71383360
|
RS | Cable Control, Cont. Flex, 17 AWG, 7Gx1.0, Dark Gray TPE, Shielded | igus CF10.UL.10.07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,048.1000 / $5,889.4700 | RFQ |
DISTI #
74736116
|
RS | Cable Control, Cont. Flex, 17 AWG, 7Gx1.0, Dark Gray TPE, Shielded | igus CF10.UL.10.07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$10.9900 / $11.8200 | RFQ |
DISTI #
CF10.UL.10.07
|
TME | Wire: control cable, chainflex® CF10.UL, 7G1mm2, grey, stranded Min Qty: 5 | 0 |
|
$17.3300 / $24.0000 | RFQ |