Part Details for CF10.05.25 by igus Inc
Results Overview of CF10.05.25 by igus Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10.05.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71383323
|
RS | Cable Control, Cont. Flex, 20 AWG, 25Cx.5, Dark Blue TPE jkt, Shielded | igus CF10.05.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,139.5600 / $10,662.8500 | RFQ |
DISTI #
74736089
|
RS | Cable Control, Cont. Flex, 20 AWG, 25Cx.5, Dark Blue TPE jkt, Shielded | igus CF10.05.25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$19.9200 / $21.4200 | RFQ |
DISTI #
CF10.05.25
|
TME | Wire: control cable, chainflex® CF10, 24x0.5mm2, black, stranded Min Qty: 5 | 0 |
|
$31.6000 / $44.2400 | RFQ |
Part Details for CF10.05.25
CF10.05.25 CAD Models
CF10.05.25 Part Data Attributes
|
CF10.05.25
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF10.05.25
igus Inc
Wire And Cable, 25 Conductor(s), 20AWG, 500V, Control Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN EN 60228 | |
Application | HEAVIEST DUTY APPLICATIONS | |
Approvals | CE; DIN; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | YES | |
Diameter | 15 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Resistance | 0.039 Ω | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |